• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BA 140806-7024 00113124 Industrial-grade casing 159 x 86 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Image similar
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
IP69
IK07
IK08
Width
86 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bocube aluminum housing

  • Captive lid
  • Integrated hinge
  • Prepared for pressure compensating elements
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Industrial-grade casing

Features

Built-in hinge

Material

Aluminium

IP66

IP68

IP69

IK07

IK08

Factory colour

Graphite grey (RAL 7024)

Length

159 mm

Width

86 mm

Height

60 mm

Inside width

77.5 mm

Inside height

53.5 mm

Internal depth

115.5 mm

Content

1 pc(s)

Dim

(L x W x H) 159 x 86 x 60 mm

RoHS-compliant

Yes

Type

BA 140806-7024

Documents & Downloads

Datasheet

Datasheet 1483256 Bopla BA 140806-7024 00113124 Industrial-grade casing 159 x 86 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1483256 Bopla BA 140806-7024 00113124 Industrial-grade casing 159 x 86 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download

Download 1483256 Bopla BA 140806-7024 00113124 Industrial-grade casing 159 x 86 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Download 1483256 Bopla BA 140806-7024 00113124 Industrial-grade casing 159 x 86 x 60 Aluminium Graphite grey (RAL 7024) 1 pc(s)

Description

Scope of delivery

  • Housing with hinge, mounting material, earthing screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)