
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
215 mm
- Width
150 mm
- Height
46 mm
- Type
BOP 7.0-9005
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
250 mm
- Internal depth
193.9 mm
- Inside height
36.4 mm
- Inside width
133.4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607288 Bopla BOP 7.0-9005 Hand-held casing 215 x 150 x 46 x 250 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607288 Bopla BOP 7.0-9005 Hand-held casing 215 x 150 x 46 x 250 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download
Download 1607288 Bopla BOP 7.0-9005 Hand-held casing 215 x 150 x 46 x 250 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Download 1607288 Bopla BOP 7.0-9005 Hand-held casing 215 x 150 x 46 x 250 Acrylonitrile butadiene styrene Black (RAL 9005) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 39.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































