
Highlights & Details
Hand Case Series Bopad
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
200 mm
- Width
105 mm
- Height
34 mm
- Type
BOP 900-9016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
181.9 mm
- Inside height
25.5 mm
- Inside width
89.1 mm
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 1607280 Bopla BOP 900-9016 Hand-held casing 200 x 105 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607280 Bopla BOP 900-9016 Hand-held casing 200 x 105 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607280 Bopla BOP 900-9016 Hand-held casing 200 x 105 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607280 Bopla BOP 900-9016 Hand-held casing 200 x 105 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 38.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































