• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla "BoVersa 48198685.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 139 mm Aluminium Black 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
Width
185 mm
Height
139 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BoVersa BOV-A KWL 281913-9005, SET, 323 x 185 x 139mm, Aluminium, black, similar RAL 9005

  • Protection class IP66 / 68 (1.2 m - 2 h)
  • Impact strength: IK08
  • Temperature resistance: -30°C to 100°C.
  • Colour similar to black. RAL 9005
  • Made from aluminum alloy
  • Upper part with foil surface, lower part with cooling ribs and wall brackets

Technical specifications

Product type

Industrial-grade casing

Features

with bracket

with cooling fins

Material

Aluminium

IP66

IP68

Factory colour

Black

Type

Rectangular profile with mounting pins in the bottom

Length

323 mm

Width

185 mm

Height

139 mm

Compatible with (details)

Electronic boards, serial terminals, switch elements

Content

1 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 323 x 185 x 139 mm

Weight

2450 g

Type

"BoVersa 48198685.HMT3"

Documents & Downloads

Datasheet

Datasheet 3720728 Bopla "BoVersa 48198685.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 139 mm Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3720728 Bopla "BoVersa 48198685.HMT3" Industrial-grade casing (L x W x H) 323 x 185 x 139 mm Aluminium Black 1 pc(s)

Description

The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.

This text is machine translated.

Scope of delivery

  • Housing lower sections
  • Casing top (lid)
  • Cover screws (stainless steel)
  • Gasket

More interesting products

(*All information is plus legal VAT)