• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla CIRCUM C 1435 P-FP-7038 93143514 Universal enclosure 145.3 x 74.7 x 51 Acrylonitrile butadiene styrene Agate grey

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP40
Width
74.7 mm
Height
51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla CIRCUM C 1435 P-FP-7038 93143514 Universal enclosure 145.3 x 74.7 x 51 Acrylonitrile butadiene styrene Agate grey 1 pc(s)

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP40

Factory colour

Agate grey

Type

Console model

Length

145.3 mm

Width

74.7 mm

Height

51 mm

Content

1 pc(s)

Dim

(L x W x H) 145.3 x 74.7 x 51 mm

RoHS-compliant

Yes

Type

CIRCUM C 1435 P-FP-7038

Material (details)

ABS

Type

C 1435 P-FP-7038

Documents & Downloads

Datasheet

Datasheet 536231 Bopla CIRCUM C 1435 P-FP-7038 93143514 Universal enclosure 145.3 x 74.7 x 51 Acrylonitrile butadiene styrene Agate grey

User & Safety Instructions

User & Safety Instructions 536231 Bopla CIRCUM C 1435 P-FP-7038 93143514 Universal enclosure 145.3 x 74.7 x 51 Acrylonitrile butadiene styrene Agate grey

Description

Features

  • - Recessed area for input units
  • - Enclosure screw system covered by panel
  • - Rear enclosure attachment for installing control panels
  • - Wall frame allows the NG enclosure to be mounted on any flat surface.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)