
Highlights & Details
Bopla ELEGANT EG 2050 L 32205012 Electronics casing 200 x 112 x 50 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 200 x 112 x 50 mm
- Impact-resistant polystyrene
- IP30
Technical specifications
- Product type
Electronics casing
- Features
with air vents
- Material
Polystyrene (EPS)
IP30
- Factory colour
Grey-white (RAL 7035)
- Type
Air vents top and bottom
- Length
200 mm
- Width
112 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 50 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
ELEGANT EG 2050 L
- Wireless charging
Yes
- Material (details)
Impact-resistant polystyrene
- Type
EG 2050 L
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 535062 Bopla ELEGANT EG 2050 L 32205012 Electronics casing 200 x 112 x 50 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535062 Bopla ELEGANT EG 2050 L 32205012 Electronics casing 200 x 112 x 50 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 535062 Bopla ELEGANT EG 2050 L 32205012 Electronics casing 200 x 112 x 50 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 535062 Bopla ELEGANT EG 2050 L 32205012 Electronics casing 200 x 112 x 50 x 200 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.
Frequently Bought Together
(*All information is plus legal VAT)€ 31.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































