
Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Bopla ELEMENT E 420 05420002 Electronics casing 50 x 100 x 40 Polystyrene Light grey, Graphite 1 pc(s)
- (L x W x H) 50 x 100 x 40 mm
- Plastic
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene
- Factory colour
Light grey
Graphite
- Length
50 mm
- Width
100 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 100 x 40 mm
- RoHS-compliant
Yes
- Type
ELEMENT E 420
- Material (details)
Plastic
Documents & Downloads
Datasheet
Datasheet 524123 Bopla ELEMENT E 420 05420002 Electronics casing 50 x 100 x 40 Polystyrene Light grey, Graphite 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524123 Bopla ELEMENT E 420 05420002 Electronics casing 50 x 100 x 40 Polystyrene Light grey, Graphite 1 pc(s)
Download
Download 524123 Bopla ELEMENT E 420 05420002 Electronics casing 50 x 100 x 40 Polystyrene Light grey, Graphite 1 pc(s)
Download 524123 Bopla ELEMENT E 420 05420002 Electronics casing 50 x 100 x 40 Polystyrene Light grey, Graphite 1 pc(s)
Description
The lower section is screwed to the upper section. A good level of sealing is reached by a guide slot in the cover and the snap-in lower section.
Features
- Lower section dark grey, upper section light grey.
Hints
Lower section dark grey, upper section light grey.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.98€ 17.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































