• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

1/3
Product type
Electronics casing
Material
Polystyrene
Width
150 mm
Height
55 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

  • (L x W x H) 80 x 150 x 55 mm
  • Plastic

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene

Factory colour

Light grey

Graphite

Length

80 mm

Width

150 mm

Height

55 mm

Content

1 pc(s)

Dim

(L x W x H) 80 x 150 x 55 mm

RoHS-compliant

Yes

Depth

100 mm

Type

ELEMENT E 440

Wireless charging

Yes

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 524140 Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524140 Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

Download

Download 524140 Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

Download 524140 Bopla ELEMENT E 440 05440002 Electronics casing 80 x 150 x 55 x 100 Polystyrene Light grey, Graphite 1 pc(s)

Description

The lower section is screwed to the upper section. A good level of sealing is reached by a guide slot in the cover and the snap-in lower section.

Features

  • Lower section dark grey, upper section light grey.

Hints

Lower section dark grey, upper section light grey.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)