
Technical specifications
- Temperature resistance -25°C to 80°C.
- Product type
Connector housing
- Material
Polycarbonate (PC)
Acrylonitrile butadiene styrene
IP40
- Factory colour
Light grey
Graphite
- Length
100 mm
- Width
50 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 50 x 40 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
ELETEC SE 420 E/CEE
- Material (details)
Thermoplast
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 524786 Bopla ELETEC SE 420 E/CEE Connector housing 100 x 50 x 40 x 150 Polycarbonate (PC), Acrylonitrile butadiene styrene Ligh
User & Safety Instructions
User & Safety Instructions 524786 Bopla ELETEC SE 420 E/CEE Connector housing 100 x 50 x 40 x 150 Polycarbonate (PC), Acrylonitrile butadiene styrene Ligh
Download
Download 524786 Bopla ELETEC SE 420 E/CEE Connector housing 100 x 50 x 40 x 150 Polycarbonate (PC), Acrylonitrile butadiene styrene Ligh
Download 524786 Bopla ELETEC SE 420 E/CEE Connector housing 100 x 50 x 40 x 150 Polycarbonate (PC), Acrylonitrile butadiene styrene Ligh




















