
Technical specifications
- Product type
Connector housing
- Material
PC
IP40
- Factory colour
White
- Length
120 mm
- Width
65 mm
- Height
66 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 66 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
SE 435 DE - 9016
- Weight
203 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384336 Bopla SE 435 DE - 9016 Connector housing 120 x 65 x 66 x 150 PC White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384336 Bopla SE 435 DE - 9016 Connector housing 120 x 65 x 66 x 150 PC White 1 pc(s)
Download
Download 2384336 Bopla SE 435 DE - 9016 Connector housing 120 x 65 x 66 x 150 PC White 1 pc(s)
Download 2384336 Bopla SE 435 DE - 9016 Connector housing 120 x 65 x 66 x 150 PC White 1 pc(s)
Description
This text is machine translated.
Features
- Upper part with earthing contact socket
- Lower part with plug (CEE 7/7; hybrid plug type E+F.
- PC / ABS-Blend, flame-resistant, UL 94 V0
Scope of delivery
- Upper and lower part, screws























