
Highlights & Details
Connector case
- (L x W x H) 120 x 65 x 50 mm
- Light grey, Graphite
Technical specifications
- Temperature resistance -25°C to 80°C.
- Product type
Connector housing
- Features
with socket
with PG plug
- Material
Acrylonitrile butadiene styrene
Polycarbonate (PC)
IP40
- Factory colour
Light grey
Graphite
- Type
Power plug + power socket
- Length
120 mm
- Width
65 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 50 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
ELETEC SE 432 DE/CEE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 522228 Bopla ELETEC SE 432 DE/CEE Connector housing 120 x 65 x 50 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Lig
Download
Download 522228 Bopla ELETEC SE 432 DE/CEE Connector housing 120 x 65 x 50 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Lig
Download 522228 Bopla ELETEC SE 432 DE/CEE Connector housing 120 x 65 x 50 x 150 Acrylonitrile butadiene styrene, Polycarbonate (PC) Lig



















