• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla SE 420 EU STECKERGEHÄUSE - 9016 Connector housing 100 x 50 x 40 PC White 1 pc(s)

1/3
Product type
Connector housing
Material
PC
IP rating
IP40
Width
50 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

147 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Connector housing

Material

PC

IP40

Factory colour

White

Length

100 mm

Width

50 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 50 x 40 mm

RoHS-compliant

Yes

Type

SE 420 EU STECKERGEHÄUSE - 9016

Weight

89 g

Documents & Downloads

Datasheet

Datasheet 2384332 Bopla SE 420 EU STECKERGEHÄUSE - 9016 Connector housing 100 x 50 x 40 PC White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2384332 Bopla SE 420 EU STECKERGEHÄUSE - 9016 Connector housing 100 x 50 x 40 PC White 1 pc(s)

Download

Download 2384332 Bopla SE 420 EU STECKERGEHÄUSE - 9016 Connector housing 100 x 50 x 40 PC White 1 pc(s)

Download 2384332 Bopla SE 420 EU STECKERGEHÄUSE - 9016 Connector housing 100 x 50 x 40 PC White 1 pc(s)

Description

Connector housing with Euro plug

This text is machine translated.

Features

  • Top in smooth, closed design
  • Lower part with Euro plug (CEE 7/16; plug type C
  • PC / ABS-Blend, flame-resistant, UL 94 V0

Scope of delivery

  • Upper and lower part, screws

More interesting products

(*All information is plus legal VAT)