• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BOX4U ESO 1250 E Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1 pc(s)

Product type
Connector housing
Material
Polycarbonate (PC)
Acrylonitrile butadiene styrene
IP rating
IP40
Width
67 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-Socket housing

Our service for you

Technical specifications

  • Temperature resistance -25°C to 80°C.
Product type

Connector housing

Features

with socket

Material

Polycarbonate (PC)

Acrylonitrile butadiene styrene

IP40

Factory colour

Light grey

Length

125 mm

Width

67 mm

Height

50 mm

Content

1 pc(s)

Dim

(L x W x H) 125 x 67 x 50 mm

RoHS-compliant

Yes

Type

ESO 1250 E

Material (details)

PC/ABS

Documents & Downloads

Datasheet

Datasheet 531317 BOX4U ESO 1250 E Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531317 BOX4U ESO 1250 E Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 531317 BOX4U ESO 1250 E Connector housing 125 x 67 x 50 Polycarbonate (PC), Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

There are mounting cab lobes for self-tapping screws that ensure simple installation.

Hints

Suitable lower section, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)