
Technical specifications
- Product type
Connector housing
- Material
PC
IP40
- Factory colour
White
- Length
120 mm
- Width
65 mm
- Height
40 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 65 x 40 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
SE 430 E/CEE - RAL 9016
- Weight
130 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2384333 Bopla SE 430 E/CEE - RAL 9016 Connector housing 120 x 65 x 40 x 150 PC White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2384333 Bopla SE 430 E/CEE - RAL 9016 Connector housing 120 x 65 x 40 x 150 PC White 1 pc(s)
Download
Download 2384333 Bopla SE 430 E/CEE - RAL 9016 Connector housing 120 x 65 x 40 x 150 PC White 1 pc(s)
Download 2384333 Bopla SE 430 E/CEE - RAL 9016 Connector housing 120 x 65 x 40 x 150 PC White 1 pc(s)
Description
This text is machine translated.
Features
- Top in smooth, closed design
- Lower part with plug (CEE 7/7; hybrid plug type E+F.
- PC / ABS-Blend, flame-resistant, UL 94 V0
Scope of delivery
- Upper and lower part, screws























