
Highlights & Details
Euromas case
- (L x W x H) 52 x 50 x 37 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
52 mm
- Width
50 mm
- Height
37 mm
- Inside width
44.5 mm
- Inside height
33 mm
- Internal depth
30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 52 x 50 x 37 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 205 F
- Material (details)
Polycarbonate
- Type
EM 205 F
Documents & Downloads
Datasheet
Datasheet 535197 Bopla EUROMAS EM 205 F 62205200 Outdoor casing 52 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535197 Bopla EUROMAS EM 205 F 62205200 Outdoor casing 52 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535197 Bopla EUROMAS EM 205 F 62205200 Outdoor casing 52 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)
Download 535197 Bopla EUROMAS EM 205 F 62205200 Outdoor casing 52 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)
Description
Features
- Protected from spray and totally dust-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.47€ 58.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































