• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS M 220 VO 02220094 Industrial-grade casing 160 x 80 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Product type
Industrial-grade casing
Material
Polycarbonate V0
IP rating
IP66
IK07
Width
80 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

  • Flame-retardant

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate V0

IP66

IK07

Factory colour

Grey-white (RAL 7035)

Length

160 mm

Width

80 mm

Height

55 mm

Inside width

73.5 mm

Inside height

49 mm

Internal depth

134.7 mm

Content

1 pc(s)

Dim

(L x W x H) 160 x 80 x 55 mm

RoHS-compliant

Yes

Type

EUROMAS M 220 VO

Material (details)

V0

Type

M 220 VO

Documents & Downloads

Datasheet

Datasheet 533095 Bopla EUROMAS M 220 VO 02220094 Industrial-grade casing 160 x 80 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533095 Bopla EUROMAS M 220 VO 02220094 Industrial-grade casing 160 x 80 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download

Download 533095 Bopla EUROMAS M 220 VO 02220094 Industrial-grade casing 160 x 80 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Download 533095 Bopla EUROMAS M 220 VO 02220094 Industrial-grade casing 160 x 80 x 55 Polycarbonate V0 Grey-white (RAL 7035) 1 pc(s)

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)