• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS M 243 02243000 Industrial-grade casing 240 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Polycarbonate (PC)
IP rating
IP66
IK07
Width
160 mm
Height
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Polycarbonate (PC)

IP66

IK07

Factory colour

Grey-white (RAL 7035)

Length

240 mm

Width

160 mm

Height

120 mm

Inside width

153 mm

Inside height

113.5 mm

Internal depth

214.7 mm

Content

1 pc(s)

Dim

(L x W x H) 240 x 160 x 120 mm

RoHS-compliant

Yes

Type

EUROMAS M 243

Material (details)

Polycarbonate

Type

M 243

Documents & Downloads

Datasheet

Datasheet 531935 Bopla EUROMAS M 243 02243000 Industrial-grade casing 240 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531935 Bopla EUROMAS M 243 02243000 Industrial-grade casing 240 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download

Download 531935 Bopla EUROMAS M 243 02243000 Industrial-grade casing 240 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Download 531935 Bopla EUROMAS M 243 02243000 Industrial-grade casing 240 x 160 x 120 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)

Description

Protected from spray and fully dust-proof. High-end industrial case, extremely robust and can also be used in the open thanks to its high protection class.

Hints

Also suited forAccessories: For wall-mounting. Pre-crafted ‘pouches’ on underside of case allow you to slot case quickly and easily into wall bracket. wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)