
Technical specifications
- Temperature resistance -30°C to 110°C.
- Product type
Universal enclosure
- Material
Polyamide
IP65
- Factory colour
Silver-grey (RAL 7001)
- Length
98 mm
- Width
64 mm
- Height
34 mm
- Content
1 pc(s)
- Dim
(L x W x H) 98 x 64 x 34 mm
- RoHS-compliant
Yes
- Depth
150 mm
- Type
POLYMAS PK 102
- Type
PK 102
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 524132 Bopla POLYMAS PK 102 38102000.MT1 Universal enclosure 98 x 64 x 34 x 150 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524132 Bopla POLYMAS PK 102 38102000.MT1 Universal enclosure 98 x 64 x 34 x 150 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 524132 Bopla POLYMAS PK 102 38102000.MT1 Universal enclosure 98 x 64 x 34 x 150 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download
Download 524132 Bopla POLYMAS PK 102 38102000.MT1 Universal enclosure 98 x 64 x 34 x 150 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Download 524132 Bopla POLYMAS PK 102 38102000.MT1 Universal enclosure 98 x 64 x 34 x 150 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
These stable and chemically well-resistant control casings are available optionally with or without extruded cable connections as well as optionally with or without snap closure in the protection class IP 65 (higher protection class upon request).
For mounting terminal blocks, carry rails or conducting boards mounting pins are provided for self-shaping screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































