
Highlights & Details
PS 321 T Polysafe 7035
Our service for you
Technical specifications
- Impact strength IK 10.
- Product type
Switchboard cabinet
- Material
Polyester
IP65
IK10
- Factory colour
Grey-white (RAL 7035)
- Width
300 mm
- Height
250 mm
- Content
1 pc(s)
- Type
Polysafe PS 321 T
- Dim
(W x H x D) 300 x 250 x 140 mm
- RoHS-compliant
Yes
- Manufacturer part #
42232100
- Depth
140 mm
- Internal depth
267.8 mm
- Inside height
131.4 mm
- Inside width
201.4 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595027 Bopla Polysafe PS 321 T Switchboard cabinet 300 x 250 x 140 Polyester Grey-white (RAL 7035) 1 pc(s)
Information
Information 2595027 Bopla Polysafe PS 321 T Switchboard cabinet 300 x 250 x 140 Polyester Grey-white (RAL 7035) 1 pc(s)
Information 2595027 Bopla Polysafe PS 321 T Switchboard cabinet 300 x 250 x 140 Polyester Grey-white (RAL 7035) 1 pc(s)
Download
Download 2595027 Bopla Polysafe PS 321 T Switchboard cabinet 300 x 250 x 140 Polyester Grey-white (RAL 7035) 1 pc(s)
Description
Features
- Polysafe is made of glass-fiber reinforced polyester and offers extremely high mechanical resistance to chemicals and UV radiation. This results in maximum protection due to the materialA reliable locking system offers a degree of protection up to IP 66. Various locks are available. An exchange is also possible at any time by the end user.External screw channels for direct wall mounting. Wall brackets are also available as an option.A protective cover integrated in the housing prevents the ingress of dripping water when the door is opened.Convenient dismantling of the door for assembly and service casesHigh mechanical protection and stability through internal hinges.Suitable for indoor or outdoor useResistant to harsh atmospheresLong service life without maintenance under normal ambient conditions (+10 years)Large door opening (180°)
- This text is machine translated.
Scope of delivery
- Housing including various mounting materials
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































