• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla PS WL Wall fittings (W x H x D) 67 x 28 x 20 mm 1 pc(s)

1/2
Product type
Wall fittings
Width
67 mm
Height
28 mm
Dim
(W x H x D) 67 x 28 x 20 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS WL Polysafe wall brackets

  • Polyester wall brackets, can be screwed on the back
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -40°C to 110°C.
Product type

Wall fittings

Width

67 mm

Height

28 mm

Dim

(W x H x D) 67 x 28 x 20 mm

Content

1 pc(s)

Type

PS WL

RoHS-compliant

Yes

Depth

20 mm

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595061 Bopla PS WL Wall fittings (W x H x D) 67 x 28 x 20 mm 1 pc(s)

Information

Information 2595061 Bopla PS WL Wall fittings (W x H x D) 67 x 28 x 20 mm 1 pc(s)

Download

Download 2595061 Bopla PS WL Wall fittings (W x H x D) 67 x 28 x 20 mm 1 pc(s)

Download 2595061 Bopla PS WL Wall fittings (W x H x D) 67 x 28 x 20 mm 1 pc(s)

Description

Scope of delivery

  • 1 set (4 pieces, 4 screws)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)