• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla UM 32009 SET Desktop case (L x W x H) 157.50 x 198.90 x 62.20 mm Acrylonitrile butadiene styrene Grey-white (RAL 7

1/2
Product type
Desktop case
Material
Acrylonitrile butadiene styrene
IP rating
IP40
Width
198.90 mm
Height
62.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UM 32009 ULTRAMAS SET

  • Base set for vertical or horizontal useFront plates, 2 mm, aluminum, anodized and natural colorsHue enclosure light gray similar RAL 7035, flap and feet agate gray similar. RAL 7038PROTECTION CLASS IP40/DIN EN 60529

Technical specifications

  • Internal dimensions (LxWxH) 129.5 x 187.3 x 46.5 mm
Product type

Desktop case

Material

Acrylonitrile butadiene styrene

IP40

Factory colour

Grey-white (RAL 7035)

Front panel size

2 mm

Length

157.50 mm

Width

198.90 mm

Height

62.20 mm

Content

1 Set

Dim

(L x W x H) 157.50 x 198.90 x 62.20 mm

RoHS-compliant

Yes

Type

UM 32009 SET

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2634515 Bopla UM 32009 SET Desktop case (L x W x H) 157.50 x 198.90 x 62.20 mm Acrylonitrile butadiene styrene Grey-white (RAL 7

User & Safety Instructions

User & Safety Instructions 2634515 Bopla UM 32009 SET Desktop case (L x W x H) 157.50 x 198.90 x 62.20 mm Acrylonitrile butadiene styrene Grey-white (RAL 7

Download

Download 2634515 Bopla UM 32009 SET Desktop case (L x W x H) 157.50 x 198.90 x 62.20 mm Acrylonitrile butadiene styrene Grey-white (RAL 7

Download 2634515 Bopla UM 32009 SET Desktop case (L x W x H) 157.50 x 198.90 x 62.20 mm Acrylonitrile butadiene styrene Grey-white (RAL 7

Description

The classical table case system is made from two plastic half-shells made from ABS and front plates made from aluminum. All housing parts are screwed together with high-quality brass threaded inserts. Permanently reliable opening and closing is ensured. In the interior there are versatile recordings for conducting boards (horizontal and vertical).

This text is machine translated.

Scope of delivery

  • 1 x housing2 x aluminum front plates1 set of mounting feet

More interesting products

(*All information is plus legal VAT)