• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla UNIMAS U 110 26110000 Electronics casing 110 x 107 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

1/2
Product type
Electronics casing
Material
Polystyrene (EPS)
IP rating
IP40
Width
107 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unimas front plates case

  • ( x x ) 110 x 107 x 60 mm
  • IP40
  • This text is machine translated.

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene (EPS)

IP40

Factory colour

Grey-white (RAL 7035)

Length

110 mm

Width

107 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 110 x 107 x 60 mm

RoHS-compliant

Yes

Type

UNIMAS U 110

Material (details)

Polystyrene

Documents & Downloads

Datasheet

Datasheet 540811 Bopla UNIMAS U 110 26110000 Electronics casing 110 x 107 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 540811 Bopla UNIMAS U 110 26110000 Electronics casing 110 x 107 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download

Download 540811 Bopla UNIMAS U 110 26110000 Electronics casing 110 x 107 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Download 540811 Bopla UNIMAS U 110 26110000 Electronics casing 110 x 107 x 60 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)

Description

Can be used to fit small devices and printed circuit boards (horizontally or vertically). The two plastic front plates are inserted.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.47*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)