• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 11tlg. Mischbohrer-Set SDS plus 2608578765 Steel Drill bit/chisel bit set 11-piece 5 mm Total length 1

1/2
Product type
Drill bit/chisel bit set
Drill hole Ø
5 mm
Material
Steel
Material suitability
Concrete
Masonry
Working length
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Drill bit/chisel bit set

Drill hole Ø

5 mm

Material

Steel

Material properties

tempered

Material suitability

Concrete

Masonry

Working length

50 mm

Content

1 pc(s)

Type (Bosch)

Bosch Professional (blue)

Total length

110 mm

Tool holder

SDS-Plus

Weight

100 g

Drill features

incl. chisel

Length

200 cm

Depth

200 mm

Height

50 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350346 Bosch Accessories 11tlg. Mischbohrer-Set SDS plus 2608578765 Steel Drill bit/chisel bit set 11-piece 5 mm Total length 1

Description

Features

  • Robust quality: High-quality steel and optimum hardening processes guarantee a long service life and consistent quality
  • Hard areas of application: The drills and chisels are ideally suited for working in concrete and masonry
  • Flexible use: Hammer drills and chisels fit all hammer drills and battery-operated hammer drills with an SDS Plus mounting
  • space-saving: The hammer drill and chisel set comes in a robust aluminum case.
  • This text is machine translated.

Scope of delivery

  • Pointed chisel with SDS plus 250 mm
  • Flat chisel with SDS plus 250 mm
  • Hammer drill with SDS plus-1 5 x 50 x 110 mm
  • Hammer drill with SDS plus-1 6 x 50 x 110 mm
  • Hammer drill with SDS plus-1 6 x 100 x 160 mm
  • Hammer drill with SDS plus-1 7 x 50 x 110 mm
  • Hammer drill with SDS plus-1 7 x 100 x 160 mm
  • Hammer drill with SDS plus-1 8 x 50 x 110 mm
  • Hammer drill with SDS plus-1 8 x 100 x 160 mm
  • Hammer drill with SDS plus-1 10 x 100 x 160 mm
  • Hammer drill with SDS plus-1 12 x 100 x 160 mm

More interesting products

(*All information is plus legal VAT)