• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607010533 Wood twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder s

1/3
Product type
Wood twist drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
Material
Chromium vanadium steel
Material suitability
Wood
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

117 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

7 mm

8 mm

9 mm

10 mm

Material

Chromium vanadium steel

Material suitability

Wood

Tool holder

Cylinder shank

Content

1 Set

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493139 Bosch Accessories 2607010533 Wood twist drill bit set 8-piece 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm Cylinder s

Description

All Wood twist drill bit are manufactured according to strict Bosch factory standard. Extremely sharp drilling tools for precise, wear-free drillings. With CBN grinding process and cubic-crystalline boron nitride grinding wheel in the fully hardened material precise ground. Standard Wood twist drill bit for speedy drilling up to Ø 30 mm (also with cordless drill). 8-piece Robust Line wood spiral drill bit set. Ø 3 - 4 / 5 - 6 / 8 - 10 mm

Scope of delivery

  • Diameter mm: 3.0 · 4.0 · 5.0 · 6.0 · 7.0 · 8.0 · 9.0 · 10.0
  • Working length mm: 30 · 40 · 45 · 50 · 60 · 65 · 70 · 75
  • Dimension(s) set mm: 156.5 x 106.5 x 23

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)