• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2609255326 Wood twist drill bit set 5-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm 1/4" (6.3 mm) 1 Set

Product type
Wood twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
Material suitability
Wood
Tool holder
1/4" (6.3 mm)
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Technical specifications

Product type

Wood twist drill bit set

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

Material suitability

Wood

Tool holder

1/4" (6.3 mm)

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818849 Bosch Accessories 2609255326 Wood twist drill bit set 5-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm 1/4" (6.3 mm) 1 Set

Description

Wood drill set, 5-piece, with 1/4" hex shank.

Scope of delivery

  • 5 x wood drill Ø 2/3/4/5/6 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)