• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 2800-6105 Wood fraise set 8-piece 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm Total length 190 mm Hex shank 1 Set

1/12
Product type
Wood fraise set
Drill hole Ø
4 mm
6 mm
8 mm
10 mm
12 mm
14 mm
Material
HSS
Carbon steel
Material suitability
Hardwood
Softwood
Plywood
Plastic
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • The Fritzfurt 3-in-1 wood countersink drill bit allows you to drill, countersink, and counterbore in a single step, ensuring screws are set flush or below the surface for professional woodworking results.
  • Adjustable drilling depth provides precise depth control, and hex keys are included for quickly changing or tightening pilot drill bits.

Technical specifications

  • 6x Drill bit and countersink set: sizes #4, #6, #8, #10, #12, #14
  • #4 Tapped drill bit: 2.8 mm, countersink diameter .5 mm, max drill length 31 mm
  • #6 Tapped drill bit: 3.6 mm, countersink diameter 9.5 mm, max drill length 38 mm
  • #8 Tapped drill bit: 4.4 mm, countersink diameter 9.5 mm, max drill length 46 mm
  • #10 Tapped drill bit: 4.8 mm, countersink diameter 9.5 mm, max drill length 50.8 mm
  • #12 Tapped drill bit: 5.6 mm, countersink diameter 12.7 mm, max drill length 60 mm
  • #14 Tapped drill bit: 6.4 mm, countersink diameter 12.7 mm
Product type

Wood fraise set

Drill hole Ø

4 mm

6 mm

8 mm

10 mm

12 mm

14 mm

Material

HSS

Carbon steel

Material suitability

Hardwood

Softwood

Plywood

Plastic

Tool holder

Hex shank

Content

1 Set

Total length

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409164 FRITZFURT 2800-6105 Wood fraise set 8-piece 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 14 mm Total length 190 mm Hex shank 1 Set

Description

Features

  • Pilot bits made of high-quality HSS steel and countersink bits made of high carbon steel
  • Compatible with hard wood, soft wood, plywood, and plastic
  • For best results in soft wood, use a drill bit one size smaller

Scope of delivery

  • 6x Wood countersink bits
  • 2x Drill stop collars
  • Hex key
  • Storage box

More interesting products

(*All information is plus legal VAT)