• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 512604 Wood fraise set 1-piece 4.5 mm 1 pc(s)

1/3
Product type
Wood fraise set
Drill hole Ø
4.5 mm
Material
HSS
Material suitability
Wood
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wood drill with depth countersink

  • Drill 4.5 mm, countersink 7.0 mmFor IKEA screwsSuitable for soft wood, hard wood, chipboard and plastic

Technical specifications

Product type

Wood fraise set

Drill hole Ø

4.5 mm

Material

HSS

Material suitability

Wood

Content

1 pc(s)

Drill features

incl. countersink

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733302 kwb 512604 Wood fraise set 1-piece 4.5 mm 1 pc(s)

Description

Wood drill, HSS-M2, spiral drill shape with depth countersink WS, for setting wood connector countersunk screws, pre-drilling with 4.5 mm and additional 7 mm diameter, and lowering 11 mm, suitable for IKEA screws, for soft and hard wood, coated and uncoated chipboard, plastic.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)