• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 512004 Wood twist drill bit 1-piece 4 mm 1 pc(s)

1/2
Product type
Wood twist drill bit
Drill hole Ø
4 mm
Material
HSS
Material suitability
Softwood
Hardwood
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HSS-M2 hard-wood drill with adjustable depth stop and countersink, ø 4.0 mm

  • No drillingNo scoringAlways the same drilling depth

Technical specifications

Product type

Wood twist drill bit

DIN standard

DIN ISO 1173

Drill hole Ø

4 mm

Material

HSS

Material suitability

Softwood

Hardwood

Tool holder

Hex shank

Content

1 pc(s)

Drill features

incl. countersink

Depth stop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733276 kwb 512004 Wood twist drill bit 1-piece 4 mm 1 pc(s)

Description

Hard wood drill, HSS-M2, with adjustable depth stop and countersink, ball bearing depth stop, does not rotate when stopped, prevents scoring on the wooden surfaces, hexagon shank 1/4" according to ISO 1173, E 6.3, for Bangkok, hard wood, soft wood, Ideal for pre-drilling hard woods when laying terraced and garden woods, always equal drilling and lowering depth.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)