• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 2801-3302 Forstner bit set 2-piece 15 mm, 26.5 mm 1 Set

1/8
Product type
Forstner bit set
Drill hole Ø
15 mm
26.5 mm
Material
Carbon steel
Material suitability
Wood
Hardwood
Softwood
Shank Ø
15 mm
26.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

104 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fritzfurt Forstner & premium plug cutter

  • Generates precise round rods from a variety of wood
  • Ideal for the production of wood dowels and pegs
  • Perfect for repairing of branch holes and hiding the screws
  • This text is machine translated.

Technical specifications

  • Forstner bit: Ø15 x L. 90 mm, shaft 8 mm
  • Nozzle cutting: Ø26.5 x L. 140 mm, shaft 13 mm, working length 70 mm
Product type

Forstner bit set

Drill hole Ø

15 mm

26.5 mm

Material

Carbon steel

Material suitability

Wood

Hardwood

Softwood

Shank Ø

15 mm

26.5 mm

Content

1 Set

Working length

8 mm

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409165 FRITZFURT 2801-3302 Forstner bit set 2-piece 15 mm, 26.5 mm 1 Set

Description

Features

  • Forstner bits create tear-free holes
  • Tap cutters provide fitting pin HER
  • Close drill holes with precisely fitting wooden dowels from the same material
  • Forstner bits have two cutters
  • Tap cutter with circumferential cutting and cylindrical shaft
  • Ideal for the production of wooden dowels and wooden pegs
  • Concealed screw connections
  • Repair of wooden damages

Scope of delivery

  • Forstner drill;
  • Stud cutter

More interesting products

(*All information is plus legal VAT)