• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608600225 2608600225 Cutting disc (off-set) 230 mm 1 pc(s) Steel

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (off-set)

Content

1 pc(s)

(Ø)

230 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

18295

Material suitability

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254499 Bosch Accessories 2608600225 2608600225 Cutting disc (off-set) 230 mm 1 pc(s) Steel

Description

The Expert for Metal cutting disc combines enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Use this disc to cut metal. For angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Specification: A 30 S BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 2.5

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)