• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608603180 2608603180 Cutting disc (straight) 230 mm 1 pc(s) Stone

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Material suitability

Stone

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254505 Bosch Accessories 2608603180 2608603180 Cutting disc (straight) 230 mm 1 pc(s) Stone

Description

The standard for stone cutting wheel reliably cuts in stone. The sheet made of high-quality silicon carbide and resin is specially designed for stone work. The product is suitable for stone work. For Bosch angle grinder. Bosch cutting discs meet the highest safety requirements such as EN 12413. Specification: C 30 S BF, diameter mm: 230, bore diameter mm: 22.23, thickness mm: 3.0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.28*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)