• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608628344 Rounding cutter Carbide metal Length 53 mm Shank diameter 8 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rounding cutter

Material

Carbide metal

Shank Ø

8 mm

Length

53 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 508859 Bosch Accessories 2608628344 Rounding cutter Carbide metal Length 53 mm Shank diameter 8 mm

Description

For rounding of edges, for example, on Windows, cabinets, table tops, shelves, Fireplace frames. With thrust ball bearing for easy lead directly on the workpiece without template. Suitable for solid wood like spruce, beech, oak, alder and abrasive materials. 8mm, R1 3 mm, L 10.5 mm, G53 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)