• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608640435 2608640435 Circular saw blade 254 x 30 x 2.0 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circular saw blade

Content

1 pc(s)

(Ø)

254 mm

Bore Ø

30 mm

Thickness

2.0 mm

Circular saw blade size

254 x 30 x 2.0 mm

Material

Carbide metal

Rotational speed (max.)

6000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509247 Bosch Accessories 2608640435 2608640435 Circular saw blade 254 x 30 x 2.0 mm 1 pc(s)

Description

254 x 30 x 2,0 mm, 40.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)