• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608664132 Best of Heavy Duty Plunge saw blade set 4-piece 1 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Saw blade set Best of Heavy Duty, StarlockMax, 4 pieces

  • Contains a selection of blades for all applications with wood and metal
  • Contains sheets for deep and fast cuts
  • The System Starlock Max: Maximum cutting depth, speed and versatility even in the toughest conditions

Technical specifications

Product type

Plunge saw blade set

Tool holder

Starlock

Material suitability

Wood

Metal

Compatible with

Bosch

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781116 Bosch Accessories 2608664132 Best of Heavy Duty Plunge saw blade set 4-piece 1 pc(s)

Description

The Starlock Best of Heavy Duty Set, 4-part, contains a selection of blades for the toughest jobs with wood and metal. The set contains sheets for deep and fast cuts. It is ideal for sawing soft wood, hard wood, chipboard, laminate, parquet, soft plastic, metal sheets up to 1 mm thick, profiles made of non-ferrous metal, hardened metal as well as cement and sealing material. All sheets are suitable for Starlock Max multi-function tools. The Starlock Max system allows maximum cutting depth, speed and versatility even in the toughest conditions. In addition, the Starlock recording system enables a quick blade change in three seconds without contact with the blade. The special Starlock recording system allows maximum power transmission between the machine and accessories through its three-dimensional tight fit. Set content: HCS plunge saw blade Wood MAIZ 32 EPC (1x); BIM plunge saw blade Wood and Metal MAIZ 32 APB (1x); BIM plunge saw blade Wood and Metal MAII 52 APB (1x); Carbide plunge saw blade Metal MAIZ 32 AT (1x)

This text is machine translated.

Scope of delivery

  • SetHCS plunge saw blade Wood MAIZ 32 EPC (1x)
  • BIM plunge saw blade Wood and Metal MAIZ 32 APB (1x)
  • BIM plunge saw blade Wood and Metal MAII 52 APB (1x)
  • carbide plunge saw blade Metal MAIZ 32 AT (1x)

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)