• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900015 EXPERT MetalMax AIZ 32 AIT Carbide Plunge saw blade 5-piece 32 mm 5 pc(s)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT MetalMax AIZ 32 AIT sheet for multifunction tools, 40 x 32 mm, 5 pieces

  • Holds up to 50 times longer than a bimetal blade
  • Outstanding lifetime through Bosch Carbide Technology
  • Starlock holder for maximum power transmission and convenient blade change within 3 seconds.
  • ideal for cutting metal: For flush cuts such as cutting hardened screws and nails
  • Cutting tough metal pipes and a variety of hardened metals with an oscillating multi-purpose tool.
  • The versatility of a multi-function tool at maximum performance

Technical specifications

Product type

Plunge saw blade

Tool holder

Starlock

Saw blade width

32 mm

Saw blade length

40 mm

Width

32 mm

Length

40 mm

Type (Bosch)

Bosch Professional (blue)

Material

Carbide

Material properties

carbide-tipped

Material suitability

Non-corrosive steel

Compatible with

Bosch

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385937 Bosch Accessories 2608900015 EXPERT MetalMax AIZ 32 AIT Carbide Plunge saw blade 5-piece 32 mm 5 pc(s)

Description

Holds up to 50 times longer than a bimetal blade - When hardened screws rust or otherwise stick, the only option is to cut them flat on the surface. The Expert MetalMax also makes a perfect flush cut in hardened metal. With its outstanding durability, it is the perfect accessory for craftsmen who want to cut hard materials with a multi-function tool. The Expert MetalMax is the latest was offered by Bosch Carbide Technology. The teeth are not only made of an extremely hard metal strip, which can even cut stainless steel, they also have a high-tech additional coating for maximum durability. The straight cutting edge is optimized for cutting to length, as it tends less to slip on screws and pipes. You've seen how easy it is to cut the multi-function tool in and through wood: With the Bosch Expert MetalMax sheet for multi-function tools, metal can be cut in the same way. It even easily saws hardened window screws and armor. Starlock holder for maximum power transmission and convenient blade change within 3 seconds.

This text is machine translated.

Features

  • Starlock

Scope of delivery

  • 5 x EXPERT MetalMax AIZ 32 AIT sheet for multi-function tools, 40 x 32 mm, 5 pieces

System requirements

  • Starlock

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)