• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories ACS 60 V BF 2608602385 Cutting disc (straight) 125 mm 1 pc(s) Metal, Stainless steel, Non-ferrous meta

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 2.99
-33 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12250 U/min

Material suitability

Metal

Stainless steel

Non-ferrous metal

Stone

Marble

Plastic

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597663 Bosch Accessories ACS 60 V BF 2608602385 Cutting disc (straight) 125 mm 1 pc(s) Metal, Stainless steel, Non-ferrous meta

Description

Cut-off wheel straight Rapido Multi-construction. Specification: C60 T BF. Diameter: 125 mm, hole diameter: 22.23 mm, thickness: 1.0 mm. Almost everything Separation without changing the disc. Freehand cut-off wheel for metal, stainless steel, non-ferrous metals, stone, soft tiles, marble and plastics. Suitable for hand-held angle grinders. Maximum speed: 80 m/s (depending on the speed and the disc diameter). Fe/S/Cl less than 0.1 percent. The Thin Rapido disc offers many benefits: Fast and clean cut with minimum effort. Very accurately. Less noise and dust and no blue discoloration or burrs.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98€ 49.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)