• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Bosch Power Tools 2608619255 Cutting disc (straight) 125 mm 1 pc(s) Metal

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutting disc X-LOCK straight Expert for Metal A 30 S BF, 125 x 22.23 x 2.5 mm

  • X-LOCK

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Material suitability

Metal

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104892 Bosch Accessories Bosch Power Tools 2608619255 Cutting disc (straight) 125 mm 1 pc(s) Metal

Description

The cutting disc X-LOCK Expert for Metal combines an enormous cutting power in metal with maximum safety. The glass made of premium aluminum oxide with high-quality phenolic resin binding is suitable for demanding applications and achieves good results. In addition, the precision-manufactured glass fiber fabric provides for high stability and safety during cutting. Bosch cutting discs meet the highest safety requirements such as EN 12413, FEPA and OSA. Use this disc to cut metal. X-LOCK cutting discs also fit standard angle grinders. Thanks to the keyless X-LOCK system, the cutting discs can be changed quickly and easily. Specification: A 30 S BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 2.5, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK cut-off wheel 125 straight

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.78*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)