• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Carbide Multi Wheel 1600A01S5X Cutting disc (straight) 50 mm 1 pc(s) Carbide metal

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

50 mm

Type

Straight

Bore Ø

10 mm

Material suitability

Carbide metal

Dim

(Ø) 50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354290 Bosch Accessories Carbide Multi Wheel 1600A01S5X Cutting disc (straight) 50 mm 1 pc(s) Carbide metal

Description

With the cutting edge made of carbide grain by laser melting technology, the cutting disc offers a stable and safe working performance for many materials. The thin carrier design with strain slot offers a unique separation speed and avoids leaf deformation.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)