• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Construct Wood 2608640701 Carbide metal circular saw blade 315 x 30 x 3.2 mm Number of cogs: 20 1 pc(s

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Carbide metal circular saw blade

Content

1 pc(s)

(Ø)

315 mm

Bore Ø

30 mm

Thickness

3.2 mm

Circular saw blade size

315 x 30 x 3.2 mm

Material

Carbide metal

Material suitability

Wood

Number of cogs

20

Tooth form

ATB

Rotational speed (max.)

5000 U/min

Height

50 mm

Length

350 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 509374 Bosch Accessories Construct Wood 2608640701 Carbide metal circular saw blade 315 x 30 x 3.2 mm Number of cogs: 20 1 pc(s

Description

20 x 30 x 3.2 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)