• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Disc brush Clean for Metal X-LOCK, corrugated, 115 mm, 0.3 mm 2608620732 2608620732 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disc brush Clean for Metal X-LOCK, corrugated, 115 mm, 0.3 mm

  • X-LOCK

Technical specifications

  • Wire thickness 0.30
  • Speed, max. min-1 12,500.
Product type

Disc

(Ø)

115 mm

Material

Metal

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104210 Bosch Accessories Disc brush Clean for Metal X-LOCK, corrugated, 115 mm, 0.3 mm 2608620732 2608620732 1 pc(s)

Description

The X-LOCK disc brush Clean for Metal delivers a particularly fine surface finish. It is equipped with corrugated wire and is ideal for light to medium-heavy cleaning work on small metal surfaces. The brush is ideal for cleaning welds and for cleaning with high circumferential speeds on smaller steel surfaces, edges or joints, as well as for removing rust trimming, roughing, matte grinding and removing paint. It is suitable for X-LOCK angle grinder. Thanks to a keyless X-LOCK system, wire brushes can be changed quickly and easily. Diameter mm: 115, Wire thickness mm: 0.30, Speed, Max. Min-1: 12,500, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK disc brush 115 mm, corrugated steel wire

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)