• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories Heavy for Inox X-LOCK disc brush, perforated, stainless, 115 mm, 0.5 mm Bosch Power Tools 2608620733 1

1/9
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy for Inox X-LOCK disc brush, perforated, stainless, 115 mm, 0.5 mm

  • X-LOCK

Technical specifications

  • Wire thickness 0.50
  • Speed, max. min-1 12,500.
Product type

Disc

(Ø)

115 mm

Material

Non-corrosive steel

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104211 Bosch Accessories Heavy for Inox X-LOCK disc brush, perforated, stainless, 115 mm, 0.5 mm Bosch Power Tools 2608620733 1

Description

The X-LOCK disc brush Heavy for Inox offers a particularly aggressive cleaning performance. It is equipped with a cable for heavy cleaning work on small Inox surfaces. The brush is ideal for cleaning welds on stainless steel. It is suitable for heavy cleaning work with high circumferential speed on smaller surfaces, on edges and in joints on stainless steel, aluminum and non-ferrous metals, as well as for removing strong rust trimming, color, slag, burrs and scale it is suitable for X-LOCK angle grinders. Thanks to a keyless X-LOCK system, wire brushes can be changed quickly and easily. Diameter mm: 115, Wire thickness mm: 0.50, Speed, Max. Min-1: 12,500, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK disc brush 115 mm, gezopfter stainless steel wire

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)