• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories EXPERT HEX-9 2608900579 Multi-purpose drill bit 1-piece 7 mm Total length 100 mm Hex shank 1 pc(s)

1/6
Product type
Multi-purpose drill bit
Drill hole Ø
7 mm
Material suitability
Ceramics
Granite
Concrete
Brick
Wood
Metal
Working length
50 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 9.99
-65 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT HEX-9 MultiConstruction drill, 7 x 50 x 100 mm

  • Up to 5 times more precise than a standard drill
  • Precise drilling with the patented Bosch Centering Geometry.
  • Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.
  • ideal for drilling holes in different materials. Can be used in impact drilling mode for concrete and stone as well as in turning mode for bricks, tiles, sheets, wood and plastic.
  • The first choice for the building trade: Maximum precision and versatile use.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

7 mm

Material suitability

Ceramics

Granite

Concrete

Brick

Wood

Metal

Working length

50 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Hex shank

Shank Ø

6 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385183 Bosch Accessories EXPERT HEX-9 2608900579 Multi-purpose drill bit 1-piece 7 mm Total length 100 mm Hex shank 1 pc(s)

Description

Up to 5 times more precise than a standard drill - Modern construction sites require working with many different materials and you never know what was to be drilled next. It can be difficult and time-consuming to find the right drill – unless you have the Expert MultiConstruction drill. This extremely versatile drill allows precise drilling in hard materials, such as tiles or granite, without slipping away. This is made possible by its sharp tip and the advanced geometric design. It was manufactured with our fine-grinding production process from optimized carbide and is thus equally suitable for concrete, brick, wood and metal. Regardless of the material, he always does professional work. The Bosch Expert MultiConstruction HEX-9 drill is a must in any tool box: You can do every job precisely and do not lose any time searching for the right drill. Hexagonal shaft for maximum power transmission in standard drill chuck and in hexagonal holders.

This text is machine translated.

Features

  • Hex shank

Scope of delivery

  • 1 x EXPERT HEX-9 MultiConstruction drill, 7 x 50 x 100 mm

System requirements

  • Hex shank

More interesting products

(*All information is plus legal VAT)