
Number
Total (€ 57.99 / piece)
€ 57.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Carbide metal circular saw blade
- Content
1 pc(s)
- (Ø)
315 mm
- Bore Ø
30 mm
- Thickness
3.2 mm
- Circular saw blade size
315 x 30 x 3.2 mm
- Material
Carbide metal
- Material suitability
Wood
- Number of cogs
48
- Tooth form
ATB
- Rotational speed (max.)
5000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 509352 Bosch Accessories Optiline 2608640673 Carbide metal circular saw blade 315 x 30 x 3.2 mm Number of cogs: 48 1 pc(s)
Description
UW: Universal Change tooth. GW: Synchronous Change tooth. KW: Plastic Change tooth. VW: spline change tooth. 20 x 30 x 3.2 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 312.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































