• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories SDS max-4, 24x400x520mm 2608833964 Hammer drill bit 24 mm SDS-Max 1 pc(s)

1/4
Product type
Hammer drill bit
Drill hole Ø
24 mm
Material suitability
Concrete
Masonry
Working length
400 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hammer drill SDS max-4 24 x 400 x 520 mm

  • 4-cutter design ensures extended use without seizing when drilling in concrete steel

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

24 mm

Material suitability

Concrete

Masonry

Working length

400 mm

Content

1 pc(s)

Tool holder

SDS-Max

Weight

880 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354234 Bosch Accessories SDS max-4, 24x400x520mm 2608833964 Hammer drill bit 24 mm SDS-Max 1 pc(s)

Description

It is compatible with all hammer drills with SDS max system. The SDS max-4 drill is equipped with a 4-cutter head and offers long life in concrete. This special 4-cutter design ensures extended use without seizing when drilling concrete steel. In addition, the two-spiral U-shape extends the service life, while a good drilling dust removal is ensured. The extremely robust carbide coating further increases the durability by providing wear resistance during drilling. The drill is intended for use in concrete and masonry.

This text is machine translated.

System requirements

  • SDS Max. Tool holder

More interesting products

(*All information is plus legal VAT)