• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MSZV0FB3 MSZV0FB3 Vacuum seal bag

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Vacuum-fresh holding bag (10 x 3.8Ltr.)

  • 10 vacuum-hold-up bags (3.8 l)Can be used with Bosch hand blender vacuum pumps

Technical specifications

Factory colour

Transparent

Green

Product type

Vacuum seal bag

Material

Plastic

Weight

400 g

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616070 Bosch Haushalt MSZV0FB3 MSZV0FB3 Vacuum seal bag

User & Safety Instructions

User & Safety Instructions 2616070 Bosch Haushalt MSZV0FB3 MSZV0FB3 Vacuum seal bag

Description

Simply keep it airtight and enjoy fresh food for longer.Longer freshness: Vacuum-coated foods are longer lasting, whether in the refrigerator, freezer, storage cabinet.Supplied with 10 vacuum-hold-up bags (3.8 l).Sous-vide: Vacuum-keeping bag suitable for vacuum cooking of meat, fish or vegetables.BPA-free accessories: Healthy, safe and convenient preparation of all food and beverages.Compatible vacuum valve: Can be used with Bosch hand blender vacuum pumps for ErgoMixx and MaxoMixx, Bosch handheld stirrer vacuum pump and Bosch VitaPower 8 vacuum mixer series.

This text is machine translated.

Features

  • Particularly stable, multi-layered material closesFood is airtight and keeps it fresh for longer, whether in the refrigerator, freezer or storage cabinet.Sous-vide: The vacuum-keeping bags are suitable for vacuum cooking of meat, fish or vegetables up to 85°C.The structure in the bag serves as an air duct and provides for fast air extraction.Can be used with Bosch vacuum pumps for hand blender (ErgoMixx, MaxoMixx), ErgoMixx hand-held and Bosch VitaMaxx vacuum blender.Reusable vacuum-hold-up bags: Practical double zip for easy opening and closing.With labeling field: For easy identification of content and date.The vacuum-hold-up bags are dishwasher-safe.The vacuum-hold-up bags are tear-proof, odorless and tasteless, microwaveable.All plastic parts that come into contact with food are BPA free.

Scope of delivery

  • 10 vacuum-hold-up bags (3.8 l)
  • User manual.

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)