• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Red silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch MUM5/series 4 deep red/silver food processor

  • Large 3.9 l stainless steel bowlBuilt-in ScalesWide range of accessories.

Technical specifications

Capacity

3.9 l

Product type

Food processor

Material (container)

Stainless steel

1000 W

Switching stages

7

Kitchen appliances features

with food processor attachment

with blender attachment

BPA-free

built-in scales

Factory colour

Red silver

Weight

8.2 kg

Width

280 mm

Height

282 mm

Length

271 mm

Documents & Downloads

Datasheet

Datasheet 2637710 Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Red silver

User & Safety Instructions

User & Safety Instructions 2637710 Bosch Haushalt MUM5/Serie 4 Food processor 1000 W Red silver

Description

Flexible food processor for the preparation of various dishes. Now even easier with built-in scales.

This text is machine translated.

Features

  • Perfect results: Powerful 1,000 watt motor – fulfills high requirements even with heavy dough and cake mixtureLarge 3.9 l stainless steel bowl: With special inner shape for an optimal preparation of the dough. (Up to 2.7 kg of stirring dough / 1.9 kg of yeast dough)Integrated scale: All ingredients can be weighed directly in the bowl or in the accessories3D Planetary Mixing: Fast and perfect mixing of all the ingredientsVersatile use: Thanks to a multitude of optional accessoriesBPA-free: Healthy, safe and comfortable to prepare dishesDurable mixer attachment: Made of unbreakable, temperature-resistant and BPA-free Tritan materialExcellent results1000 Watt engine7 switch settings/working speeds plus torque setting/momentary switchElectronic speed control for a constant speed during the work process varietyCan be expanded with individual special accessoriesConvenient!Easy storage: Automatic cable rolling mechanism for easy and quick storage of the cableEasyArm Lift: Simple and power-saving one-button operation of the multi-functional stirrer with 3 drive pointsParking position: Light filling by automatic parking position of the tool in the rear part of the bowl.Easy to clean thanks to smooth surfaces and accessories suitable for some washing-up machinesSoft start against splash and flour cloudsLED operation and fault indicatorIncluded accessoriesProfessional patisserie set: Snow, stirring brooms and kneading hooks made of full stainless steel for perfect results.Fast-through chopper converter including 4 stainless steel discs (friction disk medium fine, Rough/fine rasp washer, thick/thin cutting wheel, cut-rasp turning disk)Mixer attachment Tritan 1.25 lWith the convenient accessories bag dark gray the patisserie set can be stowed away in the bowl place-savingTransparent lid with filler openingQR code for recipe download securityHigh safety through overload protectionRestart protection prevents the engine from starting unintentionallySafe use: Rubber feet for stability. High safety standard through gear wheel cover.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)