• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUM58A20 Food processor 1000 W Silver, Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Food Processor MUM5 / Series 4 slate anthracite

  • Powerful 1,000 watt motorLarge 3.9l stainless steel bowl3D Planetary MixingProfessional patisserie-Set

Technical specifications

Capacity

3.9 l

Product type

Food processor

Material (container)

Stainless steel

1000 W

Switching stages

7

Factory colour

Silver

Grey

Weight

7.2 kg

Material

Stainless steel

Plastic

Width

282 mm

Height

280 mm

Length

271 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616027 Bosch Haushalt MUM58A20 Food processor 1000 W Silver, Grey

User & Safety Instructions

User & Safety Instructions 2616027 Bosch Haushalt MUM58A20 Food processor 1000 W Silver, Grey

Description

With top results and award-winning design, the powerful food processor also meets professional requirements.

This text is machine translated.

Features

  • Perfect results: Powerful 1,000 watt motor – fulfills high demands even with heavy dough and cake mixtures.3D Planetary Mixing: Fast and perfect mixing of all ingredients.7 switching stages/working speeds plus torque stage/momentary switchElectronic speed control for a constant speed during the work processCan be expanded with individual special accessoriesEasy storage: Cable storage compartment for easy and quick storage of the cableEasyArmLift: Simple and power-saving one-button operation of the multifunctional stirrer arm with 3 drive positionsLED operation and error displayEasy to clean thanks to smooth surfaces and partly dishwasher-proof accessoriesSoft start-up against splashes and mildew cloudsParking position: Easy filling due to automatic parking position of the tool in the rear bowl section.High-quality side panels in brushed stainless steel lookLarge bowl 3.9 liters of semi-polished stainless steel - for up to 2.7 kg of scrambled eggs or 1.9 kg yeast doughProfi Patisserie-Set: Snow-, scrambled and kneading hooks made of full stainless steel for perfect results.Continuous-feed chopper incl. 3 stainless steel discs ( shredding-turning disc, friction disc medium-fine and potato buffer-hash disc)Glass mixer attachment 0.8 lWith the practical accessory bag dark gray, the Patisserie-Set can be stowed away in the bowl in a space-saving wayTransparent lid with filling opening safetySafe application: Suction pads for more stability of the device and more safety.High safety through overload protectionRestart protection prevents the motor from starting up unconsciously

Scope of delivery

  • Bosch MUM58 food processor
  • 1 x cover
  • 1 x continuous carver
  • 1 x stainless steel bowl
  • 1 x kneading hooks
  • 1 x blender attachment glass
  • 1 x coarse/fine shredding disc
  • 1 x fine friction disc
  • 1 x slicing-shredding disc
  • 1 x accessory bag dark gray
  • 1 x recipe DVD
  • 1 x Premium impact broom
  • 1 x Premium scrambled eggs
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)