• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ5BS1 Biscuit attachment Metal, White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BakingSensation

  • Plastic mixing bowl for up to 1000 g flour + ingredients, depending on the motor strength of the appliance (max. yeast dough volume up to 1.9 kg)Meat mincer white/die-cast aluminumHole disc (4.5 mm diameter), knife, filling bowl and pusherSpray-back attachmentSuitable for MUM5

Technical specifications

Product type

Biscuit attachment

Factory colour

Metal

White

Weight

1 kg

Material

Aluminium (die-cast)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616495 Bosch Haushalt MUZ5BS1 Biscuit attachment Metal, White

User & Safety Instructions

User & Safety Instructions 2616495 Bosch Haushalt MUZ5BS1 Biscuit attachment Metal, White

Description

Use the meat mincer to process cooked or raw meat, fish or vegetables for e.g. tartar or pies. Optionally available: Fruit press attachment, friction attachment, fine and coarse perforated disc set.With the practical attachment for the meat mincer, which is included in the delivery, you can create 4 different pastries.Additional plastic bowl: For more flexibility when preparing two dough at the same time and particularly suitable for the preparation of yeast dough.

This text is machine translated.

Scope of delivery

  • Bosch MUZ5BS1 BakingSens
  • Plastic mixing bowl
  • Mincer
  • Hole plate (diameter 4.5 mm)
  • Knives
  • Filling bowl and pusher
  • Spray-back attachment
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)