• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ5VL1 Shredder White, Transparent

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

VeggiLove (MUZ5DS1, MUZ45AG1, MUZ45KP1) (also for S2)

  • Through-pass carver5 cutting discsSuitable for: Mum Series 2, MUM Series 4 and MUM 5

Technical specifications

Product type

Shredder

Material (container)

Plastic

Factory colour

White

Transparent

Weight

1 kg

Material

Plastic

Width

227 mm

Height

400 mm

Length

264 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2616042 Bosch Haushalt MUZ5VL1 Shredder White, Transparent

User & Safety Instructions

User & Safety Instructions 2616042 Bosch Haushalt MUZ5VL1 Shredder White, Transparent

Description

Versatile kitchen helper: Five fast shredding, grating and cutting of different ingredients.Through-feed carvers and five different discs: For a quick and comfortable processing of different ingredients.Long-term good cutting results through hardened and ground cutting inserts

This text is machine translated.

Features

  • Through-pass carverCutting disc (thick and thin), shredding disc (coarse and fine) and friction disc medium fine (=5 functions)Asia Vegetable Disc: Cuts fruit and vegetables into fine strips, e.g. for Asian dishes and saladsPotato buffer-hash browns: For rubbing raw potatoes for potato buffers and hash brownsStainless steel discsCover with filling aid and pusherHigh security through lid locking

Scope of delivery

  • Bosch MUZ5VL1 Veggi
  • 1 x continuous carver
  • 1 x coarse/fine shredding disc
  • 1 x fine friction disc
  • 1 x slicing-shredding disc
  • 1 x Thick/thin cutting disc
  • 1 x Asia vegetable slice
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)