• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ6FW4 Mincer Grey (RAL 7001)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 114.99
-9 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Meat mincer for MUM6N metallic

  • With holes in a diameter of 4.5 mmSuitable for MUM6

Technical specifications

Capacity

1 kg

Product type

Mincer

Material (container)

Metal

Plastic

Factory colour

Grey (RAL 7001)

Type (Bosch)

Bosch-do-it (green)

Weight

1.2 kg

Material

Metal

Plastic

Width

75 mm

Height

300 mm

Length

150 mm

Documents & Downloads

Datasheet

Datasheet 2616040 Bosch Haushalt MUZ6FW4 Mincer Grey (RAL 7001)

User & Safety Instructions

User & Safety Instructions 2616040 Bosch Haushalt MUZ6FW4 Mincer Grey (RAL 7001)

Description

Durable material: Robust, food-safe, tasteless and easy to cleanWith additional accessories such as Many other applications are possibleWith holes in a diameter of 4.5 mm, it is ideal for spinning different food ingredients.Excellent results even with large quantities of meat – approx. 1 kg per minute

This text is machine translated.

Scope of delivery

  • Bosch MUZ6FW4 mincer
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)